
PT02SE8-3AP | |
|---|---|
DigiKey Part Number | 5664-PT02SE8-3AP-300637-ND |
Manufacturer | |
Manufacturer Product Number | PT02SE8-3AP |
Description | PTSE 3C 3#20 PIN RECP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | Military | |
Qualification | MIL-DTL-26482 Series I | |
Shell Size - Insert | 8-3A | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | ||
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Olive Drab Chromate over Cadmium | |
Contact Material | Copper Alloy | |
Insert Material | Neoprene | |
Applications | Aerospace, Industrial, Instrumentation, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,78000 € | 25,78 € |
| 10 | 24,29900 € | 242,99 € |
| 25 | 22,98960 € | 574,74 € |
| 50 | 21,26440 € | 1.063,22 € |
| 100 | 20,25310 € | 2.025,31 € |
| Unit Price without VAT: | 25,78000 € |
|---|---|
| Unit Price with VAT: | 30,67820 € |

