
PT02SE20-41SW | |
|---|---|
DigiKey Part Number | 5664-PT02SE20-41SW-300637-ND |
Manufacturer | |
Manufacturer Product Number | PT02SE20-41SW |
Description | PTSE 41C 41#20 SKT RECP |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Retail Package | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 41 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 20-41 | Backshell Material, Plating Aluminum, Olive Drab Chromate over Cadmium |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,11000 € | 70,11 € |
| 10 | 66,10500 € | 661,05 € |
| 25 | 62,52720 € | 1.563,18 € |
| 50 | 57,84420 € | 2.892,21 € |
| 100 | 55,09050 € | 5.509,05 € |
| Unit Price without VAT: | 70,11000 € |
|---|---|
| Unit Price with VAT: | 83,43090 € |

