
PT02SE16-8SW | |
|---|---|
DigiKey Part Number | 5664-PT02SE16-8SW-300637-ND |
Manufacturer | |
Manufacturer Product Number | PT02SE16-8SW |
Description | PT 8C 8#16 SKT RECP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Retail Package | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 8 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 16-8 | Backshell Material, Plating Aluminum, Olive Drab Chromate over Cadmium |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,35000 € | 56,35 € |
| 10 | 53,13300 € | 531,33 € |
| 25 | 50,26240 € | 1.256,56 € |
| 50 | 46,49320 € | 2.324,66 € |
| 100 | 44,27430 € | 4.427,43 € |
| Unit Price without VAT: | 56,35000 € |
|---|---|
| Unit Price with VAT: | 67,05650 € |

