
PT02SE16-23PW | |
|---|---|
DigiKey Part Number | 5664-PT02SE16-23PW-300637-ND |
Manufacturer | |
Manufacturer Product Number | PT02SE16-23PW |
Description | PT 23C 22#20 1#16 PIN RECP |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Retail Package | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 23 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 16-23 | Backshell Material, Plating Aluminum, Olive Drab Chromate over Cadmium |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,29000 € | 165,29 € |
| 10 | 155,84600 € | 1.558,46 € |
| 25 | 147,42360 € | 3.685,59 € |
| 50 | 136,36640 € | 6.818,32 € |
| 100 | 129,87320 € | 12.987,32 € |
| Unit Price without VAT: | 165,29000 € |
|---|---|
| Unit Price with VAT: | 196,69510 € |

