
PT02GS8-4P-023 | |
|---|---|
DigiKey Part Number | 5664-PT02GS8-4P-023-300637-ND |
Manufacturer | |
Manufacturer Product Number | PT02GS8-4P-023 |
Description | PT 4C 4#20 PIN RECP NI |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Retail Package | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 4 | Shielding |
Grade Military | Operating Temperature -55°C ~ 125°C |
Qualification MIL-DTL-26482 Series I | Backshell Material, Plating Aluminum, Electroless Nickel |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,13000 € | 18,13 € |
| 10 | 17,09100 € | 170,91 € |
| 25 | 16,16520 € | 404,13 € |
| 50 | 14,95820 € | 747,91 € |
| 100 | 14,24430 € | 1.424,43 € |
| Unit Price without VAT: | 18,13000 € |
|---|---|
| Unit Price with VAT: | 21,57470 € |

