
PT02E8-2P | |
|---|---|
DigiKey Part Number | 5664-PT02E8-2P-600313-ND |
Manufacturer | |
Manufacturer Product Number | PT02E8-2P |
Description | PT 2C 2#20 PIN RECP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Retail Package | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 2 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Backshell Material, Plating Aluminum, Olive Drab Chromate over Cadmium |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,01000 € | 6,01 € |
| 10 | 5,66000 € | 56,60 € |
| 25 | 5,35440 € | 133,86 € |
| 50 | 4,95500 € | 247,75 € |
| 100 | 4,71690 € | 471,69 € |
| Unit Price without VAT: | 6,01000 € |
|---|---|
| Unit Price with VAT: | 7,15190 € |

