
PT02E14-5SW | |
|---|---|
DigiKey Part Number | 5664-PT02E14-5SW-300637-ND |
Manufacturer | |
Manufacturer Product Number | PT02E14-5SW |
Description | PT 5C 5#16 SKT RECP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Orientation W |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum |
Part Status Active | Shell Finish Olive Drab Chromate over Cadmium |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 5 | Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-26482 Series I | Shielding |
Shell Size - Insert 14-5 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,14000 € | 53,14 € |
| 10 | 50,10200 € | 501,02 € |
| 25 | 47,39880 € | 1.184,97 € |
| 50 | 43,83780 € | 2.191,89 € |
| 100 | 41,75560 € | 4.175,56 € |
| Unit Price without VAT: | 53,14000 € |
|---|---|
| Unit Price with VAT: | 63,23660 € |

