
PT02A8-4P-027 | |
|---|---|
DigiKey Part Number | 5664-PT02A8-4P-027-600313-ND |
Manufacturer | |
Manufacturer Product Number | PT02A8-4P-027 |
Description | PT 4C 4#20 PIN RECP. |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Retail Package | Shell Finish Black Zinc Cobalt |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Black |
Number of Positions 4 | Features Backshell, Cable Clamp, Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,51000 € | 9,51 € |
| 10 | 8,96600 € | 89,66 € |
| 25 | 8,48200 € | 212,05 € |
| 50 | 7,84460 € | 392,23 € |
| 100 | 7,47060 € | 747,06 € |
| Unit Price without VAT: | 9,51000 € |
|---|---|
| Unit Price with VAT: | 11,31690 € |

