
PT02A8-2SX | |
|---|---|
DigiKey Part Number | 5664-PT02A8-2SX-300637-ND |
Manufacturer | |
Manufacturer Product Number | PT02A8-2SX |
Description | PT 2C 2#20 SKT RECP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Grade | Military | |
Qualification | MIL-DTL-26482 Series I | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | X | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | - | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | ||
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Olive Drab Chromate over Cadmium | |
Contact Material | Copper Alloy | |
Insert Material | Neoprene | |
Applications | Aerospace, Industrial, Instrumentation, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,88000 € | 12,88 € |
| 10 | 12,14500 € | 121,45 € |
| 25 | 11,49080 € | 287,27 € |
| 50 | 10,62380 € | 531,19 € |
| 100 | 10,12230 € | 1.012,23 € |
| Unit Price without VAT: | 12,88000 € |
|---|---|
| Unit Price with VAT: | 15,32720 € |

