
PT02A18-32P | |
|---|---|
DigiKey Part Number | 5664-PT02A18-32P-300637-ND |
Manufacturer | |
Manufacturer Product Number | PT02A18-32P |
Description | PT 32C 32#20 PIN RECP |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum |
Part Status Active | Shell Finish Olive Drab Chromate over Cadmium |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 32 | Color Olive Drab |
Grade Military | Features Backshell, Cable Clamp, Coupling Nut |
Qualification MIL-DTL-26482 Series I | Shielding |
Shell Size - Insert 18-32 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,24000 € | 55,24 € |
| 10 | 52,08200 € | 520,82 € |
| 25 | 49,26880 € | 1.231,72 € |
| 50 | 45,57160 € | 2.278,58 € |
| 100 | 43,40440 € | 4.340,44 € |
| Unit Price without VAT: | 55,24000 € |
|---|---|
| Unit Price with VAT: | 65,73560 € |

