
PT02A16-26S | |
|---|---|
DigiKey Part Number | 5664-PT02A16-26S-300637-ND |
Manufacturer | |
Manufacturer Product Number | PT02A16-26S |
Description | PT 26C 26#20 SKT RECP |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Retail Package | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 26 | Features Backshell, Cable Clamp, Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 16-26 | Backshell Material, Plating Aluminum, Anodized Black |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,29000 € | 46,29 € |
| 10 | 43,64200 € | 436,42 € |
| 25 | 41,27960 € | 1.031,99 € |
| 50 | 38,18600 € | 1.909,30 € |
| 100 | 36,36720 € | 3.636,72 € |
| Unit Price without VAT: | 46,29000 € |
|---|---|
| Unit Price with VAT: | 55,08510 € |

