
PT02A16-26P | |
|---|---|
DigiKey Part Number | 5664-PT02A16-26P-600313-ND |
Manufacturer | |
Manufacturer Product Number | PT02A16-26P |
Description | PT 26C 26#20 PIN RECP |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Retail Package | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 26 | Features Backshell, Cable Clamp, Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 16-26 | Backshell Material, Plating Aluminum, Anodized Black |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 € | 16,00 € |
| 10 | 15,09400 € | 150,94 € |
| 25 | 14,27840 € | 356,96 € |
| 50 | 13,20740 € | 660,37 € |
| 100 | 12,57850 € | 1.257,85 € |
| Unit Price without VAT: | 16,00000 € |
|---|---|
| Unit Price with VAT: | 19,04000 € |

