
PT02A14-5S | |
|---|---|
DigiKey Part Number | 5664-PT02A14-5S-300637-ND |
Manufacturer | |
Manufacturer Product Number | PT02A14-5S |
Description | PT 5C 5#16 SKT RECP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Retail Package | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 5 | Features Backshell, Cable Clamp, Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14-5 | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,50000 € | 53,50 € |
| 10 | 50,45000 € | 504,50 € |
| 25 | 47,72200 € | 1.193,05 € |
| 50 | 44,14380 € | 2.207,19 € |
| 100 | 42,03610 € | 4.203,61 € |
| Unit Price without VAT: | 53,50000 € |
|---|---|
| Unit Price with VAT: | 63,66500 € |

