
PT02A14-15P | |
|---|---|
DigiKey Part Number | 5664-PT02A14-15P-600313-ND |
Manufacturer | |
Manufacturer Product Number | PT02A14-15P |
Description | PT 15C 14#20, 1#16 PIN RECP |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum |
Part Status Active | Shell Finish Olive Drab Chromate over Cadmium |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 15 | Color Olive Drab |
Grade Military | Features Backshell, Cable Clamp, Coupling Nut |
Qualification MIL-DTL-26482 Series I | Shielding |
Shell Size - Insert 14-15 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,15000 € | 12,15 € |
| 10 | 11,45700 € | 114,57 € |
| 25 | 10,83640 € | 270,91 € |
| 50 | 10,02880 € | 501,44 € |
| 100 | 9,55290 € | 955,29 € |
| Unit Price without VAT: | 12,15000 € |
|---|---|
| Unit Price with VAT: | 14,45850 € |

