
PT02A12-14P | |
|---|---|
DigiKey Part Number | 5664-PT02A12-14P-300637-ND |
Manufacturer | |
Manufacturer Product Number | PT02A12-14P |
Description | PT 14C 14#20 PIN RECP |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Retail Package | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 14 | Features Backshell, Cable Clamp, Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Backshell Material, Plating Aluminum, Olive Drab Chromate over Cadmium |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,01000 € | 29,01 € |
| 10 | 27,35000 € | 273,50 € |
| 25 | 25,87080 € | 646,77 € |
| 50 | 23,93320 € | 1.196,66 € |
| 100 | 22,79430 € | 2.279,43 € |
| Unit Price without VAT: | 29,01000 € |
|---|---|
| Unit Price with VAT: | 34,52190 € |

