
PT01SE14-12S | |
|---|---|
DigiKey Part Number | 5664-PT01SE14-12S-300637-ND |
Manufacturer | |
Manufacturer Product Number | PT01SE14-12S |
Description | PT 12C 8#20 4#16 SKT RECP |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Retail Package | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 12 | Ingress Protection Environment Sealed |
Grade Military | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14-12 | Backshell Material, Plating Aluminum, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,42000 € | 66,42 € |
| 10 | 62,62900 € | 626,29 € |
| 25 | 59,23800 € | 1.480,95 € |
| 50 | 54,80160 € | 2.740,08 € |
| 100 | 52,18390 € | 5.218,39 € |
| Unit Price without VAT: | 66,42000 € |
|---|---|
| Unit Price with VAT: | 79,03980 € |

