
PT01SE12-8S-SQ | |
|---|---|
DigiKey Part Number | 5664-PT01SE12-8S-SQ-300637-ND |
Manufacturer | |
Manufacturer Product Number | PT01SE12-8S-SQ |
Description | PTSE 8C 8#20 SKT RECP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Grade | Military | |
Qualification | MIL-DTL-26482 Series I | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 600VAC | |
Cable Opening | 0.312" (7.92mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Olive Drab Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Industrial, Instrumentation, Mass Transit, Military |

