
PT01SE12-3S-SQ | |
|---|---|
DigiKey Part Number | 5664-PT01SE12-3S-SQ-300637-ND |
Manufacturer | |
Manufacturer Product Number | PT01SE12-3S-SQ |
Description | PT 3C 3#16 SKT RECP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Retail Package | Color Olive Drab |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Shielding |
Number of Positions 3 | Voltage Rating 1000VAC |
Grade Military | Cable Opening 0.312" (7.92mm) |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,94000 € | 67,94 € |
| 10 | 64,06500 € | 640,65 € |
| 25 | 60,59800 € | 1.514,95 € |
| 50 | 56,05100 € | 2.802,55 € |
| 100 | 53,38220 € | 5.338,22 € |
| Unit Price without VAT: | 67,94000 € |
|---|---|
| Unit Price with VAT: | 80,84860 € |

