
PT01E8-3SW-SQ | |
|---|---|
DigiKey Part Number | 5664-PT01E8-3SW-SQ-300637-ND |
Manufacturer | |
Manufacturer Product Number | PT01E8-3SW-SQ |
Description | PT 3C 3#20 SKT RECP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Retail Package | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 3 | Shielding |
Grade Military | Operating Temperature -55°C ~ 125°C |
Qualification MIL-DTL-26482 Series I | Backshell Material, Plating Aluminum, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Orientation W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,33000 € | 45,33 € |
| 10 | 42,73300 € | 427,33 € |
| 25 | 40,42120 € | 1.010,53 € |
| 50 | 37,39560 € | 1.869,78 € |
| 100 | 35,61080 € | 3.561,08 € |
| Unit Price without VAT: | 45,33000 € |
|---|---|
| Unit Price with VAT: | 53,94270 € |

