
PT01A14-5SX | |
|---|---|
DigiKey Part Number | 5664-PT01A14-5SX-ND |
Manufacturer | |
Manufacturer Product Number | PT01A14-5SX |
Description | PT 5C 5#16 SKT RECP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 5 | Shielding |
Grade Military | Current Rating (Amps) 13A |
Qualification MIL-DTL-26482 Series I | Voltage Rating 1000VAC |
Shell Size - Insert 14-5 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum, Olive Drab Chromate over Cadmium |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Neoprene |
Orientation X | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,39000 € | 26,39 € |
| 5 | 22,72600 € | 113,63 € |
| 10 | 19,94700 € | 199,47 € |
| Unit Price without VAT: | 26,39000 € |
|---|---|
| Unit Price with VAT: | 31,40410 € |

