
MS3420-6 | |
|---|---|
DigiKey Part Number | 5664-MS3420-6-ND |
Manufacturer | Detco Industries Inc. |
Manufacturer Product Number | MS3420-6 |
Description | BUSHNG FOR 14/S 97-3057-1007-1 |
Customer Reference | |
Detailed Description | Connector Bushing, Telescoping 12SL, 14S Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Detco Industries Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Bushing, Telescoping | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 12SL, 14S | |
Material | Rubber | |
Features | - | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-5015 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,93800 € | 19,38 € |
| 25 | 1,82720 € | 45,68 € |
| 50 | 1,69140 € | 84,57 € |
| 100 | 1,61480 € | 161,48 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

