
MS3420-24 | |
|---|---|
DigiKey Part Number | 5664-MS3420-24-ND |
Manufacturer | Detco Industries Inc. |
Manufacturer Product Number | MS3420-24 |
Description | BUSHING FOR SZ 36 MS3057-24A |
Customer Reference | |
Detailed Description | Connector Bushing, Telescoping 36 Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Detco Industries Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Bushing, Telescoping | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 36 | |
Material | Rubber | |
Features | - | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-5015 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 3,29800 € | 32,98 € |
| 25 | 3,11920 € | 77,98 € |
| 50 | 2,88960 € | 144,48 € |
| 100 | 2,75370 € | 275,37 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |

