
MS3420-12 | |
|---|---|
DigiKey Part Number | 5664-MS3420-12-ND |
Manufacturer | Detco Industries Inc. |
Manufacturer Product Number | MS3420-12 |
Description | BUSHING FOR SZ 20,22 MS3057-12 |
Customer Reference | |
Detailed Description | Connector Bushing, Telescoping 20, 22 Black |
Category | Shell Size - Insert 20, 22 |
Manufacturer Detco Industries Inc. | Material Rubber |
Packaging Retail Package | Color Black |
Part Status Active | Grade Military |
Accessory Type Bushing, Telescoping | Qualification MIL-DTL-5015 |
For Use With/Related Products MS3057A Cable Clamp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,67700 € | 26,77 € |
| 25 | 2,53280 € | 63,32 € |
| 50 | 2,34580 € | 117,29 € |
| 100 | 2,23520 € | 223,52 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

