
MS3108A18-12S-RES | |
|---|---|
DigiKey Part Number | 5664-MS3108A18-12S-RES-ND |
Manufacturer | |
Manufacturer Product Number | MS3108A18-12S-RES |
Description | ER 6C 6#16 SKT PLUG RTANG |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 6 | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Current Rating (Amps) 13A |
Shell Size - Insert 18-12 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) | Applications Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,68000 € | 69,68 € |
| 5 | 60,00200 € | 300,01 € |
| 10 | 52,68500 € | 526,85 € |
| Unit Price without VAT: | 69,68000 € |
|---|---|
| Unit Price with VAT: | 82,91920 € |

