
MS3106E18-1PW | |
|---|---|
DigiKey Part Number | 5664-MS3106E18-1PW-ND |
Manufacturer | |
Manufacturer Product Number | MS3106E18-1PW |
Description | CONN PLUG MALE 10P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Cable Clamp, Coupling Nut |
Number of Positions 10 | Shielding |
Grade Military | Current Rating (Amps) 22A |
Qualification MIL-C-5015 | Voltage Rating 200VAC, 500VAC/ 250VDC, 700VDC |
Shell Size - Insert 18-1 | Cable Opening 0.285" ~ 0.610" (7.24mm ~ 15.49mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polychloroprene |
Orientation W | Applications Aviation, Industrial, Marine, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,74000 € | 65,74 € |
| 5 | 56,61200 € | 283,06 € |
| 10 | 49,70200 € | 497,02 € |
| Unit Price without VAT: | 65,74000 € |
|---|---|
| Unit Price with VAT: | 78,23060 € |

