
MS3106E18-10P | |
|---|---|
DigiKey Part Number | 5664-MS3106E18-10P-ND |
Manufacturer | |
Manufacturer Product Number | MS3106E18-10P |
Description | CONN PLUG MALE 4P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Cable Clamp, Coupling Nut |
Number of Positions 4 | Shielding |
Grade Military | Current Rating (Amps) 41A |
Qualification MIL-C-5015 | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert 18-10 | Cable Opening 0.285" ~ 0.610" (7.24mm ~ 15.49mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Aviation, Industrial, Marine, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,45000 € | 61,45 € |
| 5 | 52,91400 € | 264,57 € |
| 10 | 46,46400 € | 464,64 € |
| Unit Price without VAT: | 61,45000 € |
|---|---|
| Unit Price with VAT: | 73,12550 € |

