
MS3106A32-17SX | |
|---|---|
DigiKey Part Number | 5664-MS3106A32-17SX-ND |
Manufacturer | |
Manufacturer Product Number | MS3106A32-17SX |
Description | AB 4C 4#4 SKT PLUG |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 4 | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Current Rating (Amps) 80A |
Shell Size - Insert 32-17 | Voltage Rating 900VAC, 1.25kVDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation X | Applications Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,05000 € | 122,05 € |
| 5 | 105,09000 € | 525,45 € |
| 10 | 92,27400 € | 922,74 € |
| Unit Price without VAT: | 122,05000 € |
|---|---|
| Unit Price with VAT: | 145,23950 € |

