
MS3106A24-9S-RES | |
|---|---|
DigiKey Part Number | 5664-MS3106A24-9S-RES-ND |
Manufacturer | |
Manufacturer Product Number | MS3106A24-9S-RES |
Description | ER 2C 2#4 SKT PLUG |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 2 | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Current Rating (Amps) 80A |
Shell Size - Insert 24-9 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) | Applications Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,34000 € | 62,34 € |
| 5 | 53,68000 € | 268,40 € |
| 10 | 47,13500 € | 471,35 € |
| Unit Price without VAT: | 62,34000 € |
|---|---|
| Unit Price with VAT: | 74,18460 € |

