
MS3106A24-28P-RES | |
|---|---|
DigiKey Part Number | 5664-MS3106A24-28P-RES-ND |
Manufacturer | |
Manufacturer Product Number | MS3106A24-28P-RES |
Description | ER 24C 24#16 PIN PLUG |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 24 | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Current Rating (Amps) 13A |
Shell Size - Insert 24-28 | Voltage Rating 200VAC, 250VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) | Applications Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,01000 € | 43,01 € |
| 5 | 37,03800 € | 185,19 € |
| 10 | 32,52600 € | 325,26 € |
| Unit Price without VAT: | 43,01000 € |
|---|---|
| Unit Price with VAT: | 51,18190 € |

