
MS3106A22-22S-RES | |
|---|---|
DigiKey Part Number | 5664-MS3106A22-22S-RES-ND |
Manufacturer | |
Manufacturer Product Number | MS3106A22-22S-RES |
Description | ER 4C 4#8 SKT PLUG |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 4 | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Current Rating (Amps) 46A |
Shell Size - Insert 22-22 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) | Applications Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,16000 € | 64,16 € |
| 10 | 60,49600 € | 604,96 € |
| 25 | 57,22360 € | 1.430,59 € |
| 50 | 52,93180 € | 2.646,59 € |
| 100 | 50,40760 € | 5.040,76 € |
| Unit Price without VAT: | 64,16000 € |
|---|---|
| Unit Price with VAT: | 76,35040 € |

