
MS3106A18-1P-RES | |
|---|---|
DigiKey Part Number | 5664-MS3106A18-1P-RES-ND |
Manufacturer | |
Manufacturer Product Number | MS3106A18-1P-RES |
Description | ER 10C 10#16 PIN PLUG |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 10 | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Current Rating (Amps) 13A |
Shell Size - Insert 18-1 | Voltage Rating 200VAC, 500VAC/ 250VDC, 700VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) | Applications Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,59000 € | 25,59 € |
| 10 | 24,12900 € | 241,29 € |
| 25 | 22,82000 € | 570,50 € |
| 50 | 21,11160 € | 1.055,58 € |
| 100 | 20,10860 € | 2.010,86 € |
| Unit Price without VAT: | 25,59000 € |
|---|---|
| Unit Price with VAT: | 30,45210 € |

