
MS3106A18-19P-RES | |
|---|---|
DigiKey Part Number | 5664-MS3106A18-19P-RES-ND |
Manufacturer | |
Manufacturer Product Number | MS3106A18-19P-RES |
Description | ER 10C 10#16 PIN PLUG |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 10 | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Current Rating (Amps) 13A |
Shell Size - Insert 18-19 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) | Applications Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,93000 € | 25,93 € |
| 10 | 24,44300 € | 244,43 € |
| 25 | 23,12560 € | 578,14 € |
| 50 | 21,39200 € | 1.069,60 € |
| 100 | 20,37210 € | 2.037,21 € |
| Unit Price without VAT: | 25,93000 € |
|---|---|
| Unit Price with VAT: | 30,85670 € |

