
MS3102E36-5SW | |
|---|---|
DigiKey Part Number | 5664-MS3102E36-5SW-600313-ND |
Manufacturer | |
Manufacturer Product Number | MS3102E36-5SW |
Description | ER 4C 4#0 SKT RECP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Retail Package | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 4 | Shielding |
Grade Military | Current Rating (Amps) 245A |
Qualification MIL-DTL-5015 | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert 36-5 | Cable Opening 2.062" (52.37mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,68000 € | 137,68 € |
| 10 | 129,81400 € | 1.298,14 € |
| 25 | 122,79360 € | 3.069,84 € |
| 50 | 113,58920 € | 5.679,46 € |
| 100 | 108,17530 € | 10.817,53 € |
| Unit Price without VAT: | 137,68000 € |
|---|---|
| Unit Price with VAT: | 163,83920 € |

