
MS3102E28-9S | |
|---|---|
DigiKey Part Number | 5664-MS3102E28-9S-ND |
Manufacturer | |
Manufacturer Product Number | MS3102E28-9S |
Description | CONN RCPT FMALE 12P SOLDER CUP |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 12 | Shielding |
Grade Military | Current Rating (Amps) 22A, 41A |
Qualification MIL-DTL-5015 | Voltage Rating 900VAC, 1.25kVDC |
Shell Size - Insert 28-9 | Cable Opening 1.625" (41.28mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,03000 € | 56,03 € |
| 5 | 48,24800 € | 241,24 € |
| 10 | 42,36800 € | 423,68 € |
| Unit Price without VAT: | 56,03000 € |
|---|---|
| Unit Price with VAT: | 66,67570 € |

