
MS3102E28-11PZ | |
|---|---|
DigiKey Part Number | 5664-MS3102E28-11PZ-ND |
Manufacturer | |
Manufacturer Product Number | MS3102E28-11PZ |
Description | ER 22C 18#16 4#12 PIN RECP BOX |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 22 | Shielding |
Grade Military | Current Rating (Amps) 13A, 23A |
Qualification MIL-DTL-5015 | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert 28-11 | Cable Opening 1.625" (41.28mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation Z |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,64000 € | 28,64 € |
| 10 | 27,01000 € | 270,10 € |
| 25 | 25,54800 € | 638,70 € |
| 50 | 23,62720 € | 1.181,36 € |
| 100 | 22,50540 € | 2.250,54 € |
| Unit Price without VAT: | 28,64000 € |
|---|---|
| Unit Price with VAT: | 34,08160 € |

