
MS3102E20-29SW | |
|---|---|
DigiKey Part Number | 5664-MS3102E20-29SW-ND |
Manufacturer | |
Manufacturer Product Number | MS3102E20-29SW |
Description | CONN RCPT FMALE 17P SOLDER CUP |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 17 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 20-29 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | W | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 22A | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | 1.125" (28.58mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,18000 € | 31,18 € |
| 10 | 28,50300 € | 285,03 € |
| 25 | 26,96240 € | 674,06 € |
| 50 | 24,94020 € | 1.247,01 € |
| 100 | 23,75260 € | 2.375,26 € |
| Unit Price without VAT: | 31,18000 € |
|---|---|
| Unit Price with VAT: | 37,10420 € |

