
MS3102E20-29P | |
|---|---|
DigiKey Part Number | 5664-MS3102E20-29P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102E20-29P |
Description | CONN RCPT MALE 17P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 17 | Shielding |
Grade Military | Current Rating (Amps) 22A |
Qualification MIL-DTL-5015 | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert 20-29 | Cable Opening 1.125" (28.58mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,82000 € | 28,82 € |
| 10 | 26,34700 € | 263,47 € |
| 25 | 24,91920 € | 622,98 € |
| 50 | 23,05780 € | 1.152,89 € |
| 100 | 21,95290 € | 2.195,29 € |
| Unit Price without VAT: | 28,82000 € |
|---|---|
| Unit Price with VAT: | 34,29580 € |

