
MS3102E20-11P | |
|---|---|
DigiKey Part Number | 5664-MS3102E20-11P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102E20-11P |
Description | CONN RCPT MALE 13P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 13 | Shielding |
Grade Military | Current Rating (Amps) 22A |
Qualification MIL-DTL-5015 | Voltage Rating 200VAC, 250VDC |
Shell Size - Insert 20-11 | Cable Opening 1.125" (28.58mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,72000 € | 28,72 € |
| 10 | 26,26200 € | 262,62 € |
| 25 | 24,84240 € | 621,06 € |
| 50 | 22,97280 € | 1.148,64 € |
| 100 | 21,88490 € | 2.188,49 € |
| Unit Price without VAT: | 28,72000 € |
|---|---|
| Unit Price with VAT: | 34,17680 € |

