
MS3102C24-22P | |
|---|---|
DigiKey Part Number | 5664-MS3102C24-22P-600313-ND |
Manufacturer | |
Manufacturer Product Number | MS3102C24-22P |
Description | ER 4C 4#8 PIN RECP BOX |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 24-22 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 1.375" (34.93mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,48000 € | 30,48 € |
| 10 | 28,73500 € | 287,35 € |
| 25 | 27,18000 € | 679,50 € |
| 50 | 25,14000 € | 1.257,00 € |
| 100 | 23,94170 € | 2.394,17 € |
| Unit Price without VAT: | 30,48000 € |
|---|---|
| Unit Price with VAT: | 36,27120 € |

