
MS3102A36-5S-RES | |
|---|---|
DigiKey Part Number | 5664-MS3102A36-5S-RES-600313-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A36-5S-RES |
Description | ER 4C 4#0 SKT RECP BOX |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Cable Opening 2.062" (52.37mm) |
Shell Size - Insert 36-5 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder | Applications Marine, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,81000 € | 138,81 € |
| 10 | 130,88500 € | 1.308,85 € |
| 25 | 123,80480 € | 3.095,12 € |
| 50 | 114,52400 € | 5.726,20 € |
| 100 | 109,06770 € | 10.906,77 € |
| Unit Price without VAT: | 138,81000 € |
|---|---|
| Unit Price with VAT: | 165,18390 € |

