
MS3102A36-5P | |
|---|---|
DigiKey Part Number | 5664-MS3102A36-5P-600313-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A36-5P |
Description | ER 4C 4#0 PIN RECP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Chromate over Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 4 | Color Olive Drab |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Cable Opening 2.062" (52.37mm) |
Shell Size - Insert 36-5 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder | Applications Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,38000 € | 73,38 € |
| 10 | 69,19000 € | 691,90 € |
| 25 | 65,45080 € | 1.636,27 € |
| 50 | 60,53840 € | 3.026,92 € |
| 100 | 57,65720 € | 5.765,72 € |
| Unit Price without VAT: | 73,38000 € |
|---|---|
| Unit Price with VAT: | 87,32220 € |

