
MS3102A36-5P-RES | |
|---|---|
DigiKey Part Number | 5664-MS3102A36-5P-RES-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A36-5P-RES |
Description | ER 4C 4#0 PIN RECP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 4 | Shielding |
Grade Military | Current Rating (Amps) 150A |
Qualification MIL-DTL-5015 | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert 36-5 | Cable Opening 2.062" (52.37mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,52000 € | 79,52 € |
| 5 | 68,47600 € | 342,38 € |
| 10 | 60,12200 € | 601,22 € |
| Unit Price without VAT: | 79,52000 € |
|---|---|
| Unit Price with VAT: | 94,62880 € |

