
MS3102A32-5P | |
|---|---|
DigiKey Part Number | 5664-MS3102A32-5P-600313-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A32-5P |
Description | ER 2C 2#0 PIN RECP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Chromate over Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 2 | Color Olive Drab |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Cable Opening 1.875" (47.63mm) |
Shell Size - Insert 32-5 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder | Applications Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,44000 € | 39,44 € |
| 10 | 37,19200 € | 371,92 € |
| 25 | 35,18600 € | 879,65 € |
| 50 | 32,54260 € | 1.627,13 € |
| 100 | 30,99590 € | 3.099,59 € |
| Unit Price without VAT: | 39,44000 € |
|---|---|
| Unit Price with VAT: | 46,93360 € |

