
MS3102A32-17S-RES | |
|---|---|
DigiKey Part Number | 5664-MS3102A32-17S-RES-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A32-17S-RES |
Description | ER 4C 4#4 SKT RECP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 4 | Shielding |
Grade Military | Current Rating (Amps) 80A |
Qualification MIL-DTL-5015 | Voltage Rating 900VAC, 1.25kVDC |
Shell Size - Insert 32-17 | Cable Opening 1.875" (47.63mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,13000 € | 84,13 € |
| 5 | 72,44600 € | 362,23 € |
| 10 | 63,60700 € | 636,07 € |
| Unit Price without VAT: | 84,13000 € |
|---|---|
| Unit Price with VAT: | 100,11470 € |

