
MS3102A32-17PW | |
|---|---|
DigiKey Part Number | 5664-MS3102A32-17PW-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A32-17PW |
Description | AB 4C 4#4 PIN RECP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Shielding |
Grade Military | Current Rating (Amps) 80A |
Qualification MIL-DTL-5015 | Voltage Rating 900VAC, 1.25kVDC |
Shell Size - Insert 32-17 | Cable Opening 1.875" (47.63mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,28000 € | 50,28 € |
| 10 | 47,40700 € | 474,07 € |
| 25 | 44,84080 € | 1.121,02 € |
| 50 | 41,48360 € | 2.074,18 € |
| 100 | 39,50340 € | 3.950,34 € |
| Unit Price without VAT: | 50,28000 € |
|---|---|
| Unit Price with VAT: | 59,83320 € |

