
MS3102A32-17P | |
|---|---|
DigiKey Part Number | 5664-MS3102A32-17P-600313-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A32-17P |
Description | ER 4C 4#4 PIN RECP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Chromate over Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 4 | Color Olive Drab |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Cable Opening 1.875" (47.63mm) |
Shell Size - Insert 32-17 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,48000 € | 44,48 € |
| 10 | 41,94300 € | 419,43 € |
| 25 | 39,67320 € | 991,83 € |
| 50 | 36,69860 € | 1.834,93 € |
| 100 | 34,94790 € | 3.494,79 € |
| Unit Price without VAT: | 44,48000 € |
|---|---|
| Unit Price with VAT: | 52,93120 € |

