
MS3102A24-12P-RES | |
|---|---|
DigiKey Part Number | 5664-MS3102A24-12P-RES-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A24-12P-RES |
Description | ER 5C 3#12 2#4 PIN RECP BOX |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 24-12 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 23A, 80A | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | 1.375" (34.93mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,24000 $ | 34,24 $ |
| 10 | 32,28000 $ | 322,80 $ |
| 25 | 30,54000 $ | 763,50 $ |
| 50 | 28,25000 $ | 1.412,50 $ |
| 100 | 26,90000 $ | 2.690,00 $ |
| Unit Price without VAT: | 34,24000 $ |
|---|---|
| Unit Price with VAT: | 40,74560 $ |

