
MS3102A22-23P-RES | |
|---|---|
DigiKey Part Number | 5664-MS3102A22-23P-RES-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A22-23P-RES |
Description | ER 8C 8#12 PIN RECP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 8 | Shielding |
Grade Military | Current Rating (Amps) 23A |
Qualification MIL-DTL-5015 | Voltage Rating 500VAC, 900VAC/ 700VDC, 1.25kVDC |
Shell Size - Insert 22-23 | Cable Opening 1.250" (31.75mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,20000 € | 20,20 € |
| 10 | 19,04600 € | 190,46 € |
| 25 | 18,01800 € | 450,45 € |
| 50 | 16,66660 € | 833,33 € |
| 100 | 15,86760 € | 1.586,76 € |
| Unit Price without VAT: | 20,20000 € |
|---|---|
| Unit Price with VAT: | 24,03800 € |

