
MS3102A20-8P | |
|---|---|
DigiKey Part Number | 5664-MS3102A20-8P-600313-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A20-8P |
Description | ER 6C 4#16 2#8 PIN RECP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Chromate over Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 6 | Color Olive Drab |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Cable Opening 1.125" (28.58mm) |
Shell Size - Insert 20-8 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,14000 € | 21,14 € |
| 10 | 19,93000 € | 199,30 € |
| 25 | 18,85080 € | 471,27 € |
| 50 | 17,44000 € | 872,00 € |
| 100 | 16,60700 € | 1.660,70 € |
| Unit Price without VAT: | 21,14000 € |
|---|---|
| Unit Price with VAT: | 25,15660 € |

