
MS3102A20-23PW | |
|---|---|
DigiKey Part Number | 5664-MS3102A20-23PW-600313-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A20-23PW |
Description | AB 2C 2#8 PIN RECP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder |
Category | Fastening Type Threaded |
Mfr | Orientation W |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Chromate over Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 2 | Color Olive Drab |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Cable Opening 1.125" (28.58mm) |
Shell Size - Insert 20-23 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder | Applications Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,25000 € | 19,25 € |
| 10 | 18,14500 € | 181,45 € |
| 25 | 17,16800 € | 429,20 € |
| 50 | 15,87620 € | 793,81 € |
| 100 | 15,11970 € | 1.511,97 € |
| Unit Price without VAT: | 19,25000 € |
|---|---|
| Unit Price with VAT: | 22,90750 € |

